|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-2222-383-20274
Manufacturer Part #:

BFC238320274

Manufacturer:

Description:
Film Capacitors .27uF 5% 630volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Vishay / BC Components
Termination Style: Radial
Product: AC and Pulse Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.27 uF
Voltage Rating AC: 220 V
Voltage Rating DC: 630 VDC
Tolerance: 5 %
Lead Spacing: 22.5 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Series: MMKP
Packaging: Bulk
Factory Pack Quantity: 200
Type: Radial Potted Capacitor
Part # Aliases: 222238320274
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0444176451 Ferrite Clamp On Cores 11,994
0461164181 Ferrite Clamp On Cores 1,851
0461167281 Ferrite Clamp On Cores 2,073
STW4N150 MOSFET 1,083
S1G Rectifiers 81,452
643075-6 Headers & Wire Housings 12,444
TCJB106M035R0200 Tantalum Capacitors - Polymer SMD 3,752
MPZ2012S221A EMI Filter Beads, Chips & Arrays 47,950
FFB46C0515K-- Film Capacitors 100
1703771 Pluggable Terminal Blocks 10
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.31
50:
$3.79
100:
$3.30
$2.23
$2.09

To add to a project, please Log In.

120757122 122035724 136230128 163561522 129527177 140308541 185072833 195837891 161858062 1747508095-0207-3false