Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 340-V23993-A1080-A
Manufacturer Part #: V23993-A1080-A
Manufacturer: Vincotech
Description: GPS Modules & Development Tools GPS Receiver Module w/SiRF Star III SMD
Silverlight Page 33, Mouser Enhanced Catalog
PDF Page 33, PDF Catalog Page
PDF Data Sheet

Manufacturer: Vincotech
Product Category: GPS Modules & Development Tools
RoHS: RoHS Compliant Details
Type: GPS Module
Operating Voltage: 3.3 V
Operating Current: 23 mA
Packaging: Reel
Frequency Range: 1575 MHz
Operating Temperature Range: - 30 C to + 85 C


Availability 
Stock: 
345 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $55.60
10 $50.95
50 $48.25
100 $43.24
 
To purchase full reel, order in multiples of 1200.
More: Get Quote

To add to a project, please Log In.
125657140 163491394