Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
711-VXB1-1B4-25M
Manufacturer Part #:

VXB1-1B4-25M0000000

Manufacturer:

Description: Crystals 25MHz 50ppm 18pF -20C +70C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Crystals
RoHS: RoHS Compliant Details
Frequency: 25 MHz
Frequency Stability: 25 PPM
Load Capacitance: 18 pF
Termination Style: SMD/SMT
Package / Case: 11.05 mm x 4.55 mm
Operating Temperature Range: - 20 C to + 70 C
Dimensions: 4.55 mm W x 11.05 mm L x 3.2 mm H
Packaging: Bulk
ESR: 25 Ohms
Series: VXB1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
532 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $6.33
  10: $5.84
  50: $4.87
  100: $4.38
  500: $3.89
  1,000: $3.50
  2,000: $3.11
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
AMK107BJ226MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.25
142-0711-201
RF Connectors SMT VERTICAL JACK 50ohm 18GHz GOLD
Johnson / Emerson Connectivity Solutions
1: $3.15
LMK325B7106KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.72
MPZ2012S101A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
PNM0805E5002BST5
Thin Film Resistors - SMD 200mW 50Kohm 0.1% 25ppm
Vishay
1: $1.40
NCP1589AMNTWG
Voltage Mode PWM Controllers BUCK REGULATOR
ON Semiconductor
1: $0.48
TCA9554APWR
Interface - I/O Expanders Remote 8B I2C & SMBus I/ ...
Texas Instruments
1: $2.53
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
ERJ-2GEJ102X
Thick Film Resistors - SMD 0402 1Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
PCA9544APW
Multiplexer Switch ICs 4-Ch I2C & SMBus Multiplexe ...
Texas Instruments
1: $3.08
UCL1E561MNL1GS
Aluminum Electrolytic Capacitors - SMD 25V560 uF10 ...
Nichicon
1: $1.88
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
EEV-TG1C102UQ
Aluminum Electrolytic Capacitors - SMD 1000UF 16V ...
Panasonic Electronic Components
1: $2.23
43915-1111
Headers & Wire Housings MINI-FIT SR. HEADER
Molex
1: $12.49
CC0402KRX7R7BB822
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2nF ...
Yageo
1: $0.24
GRM1555C1H101JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.14

000000001