Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
711-VCC1-B3D-100M
Manufacturer Part #:

VCC1-B3D-100M000000

Manufacturer:

Description: Standard Clock Oscillators 3.3V 50ppm 100MHz 15pF -40C +85C
Silverlight Page 1,175, Mouser Enhanced Catalog
PDF Page 1,175, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 100 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Output Format: CMOS
Dimensions: 5 mm W x 7 mm L
Packaging: Reel
Series: VCC1
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
927 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.84
  50: $3.20
  100: $2.88
  500: $2.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.30
  2,000: $1.66
  5,000: $1.62
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED681V
Thin Film Resistors - SMD 0805 680ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ERA-6AED561V
Thin Film Resistors - SMD 0805 560ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
GRM32ER61A476KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.44
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.64
TPS54320RHLR
DC/DC Switching Converters 4.5-17V Inp3A Sync Step ...
Texas Instruments
1: $3.60
IHLP2525CZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $2.26
NC7WZ04P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.37
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
SI7469DP-T1-E3
MOSFET 80V 28A 83W 25mohm @10V
Vishay/Siliconix
1: $2.68
VCC1-B3B-100M000000
Standard Clock Oscillators 3.3V 50ppm 100MHz 15pF ...
Vectron
1: $3.54
T530D227M010ATE006
Tantalum Capacitors - Polymer SMD 10volts 220uF 20 ...
Kemet
1: $6.94
LS L29K-G1J2-1-Z
Standard LEDs - SMD Super Red, 630nm 17mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
DZ2S05100L
Zener Diodes ZENER DIODE FLT LD 0.8x1.6mm
Panasonic Electronic Components
1: $0.15
NB6L239MNG
Clock Drivers & Distribution 2.5V/3.3V LVPECL Out ...
ON Semiconductor
1: $12.02
MMBT2907ALT1G
Transistors Bipolar - BJT 600mA 60V PNP
ON Semiconductor
1: $0.11
GRM1555C1H180FZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
VCC1-B3D-50M0000000
Standard Clock Oscillators 3.3V 50ppm 50MHz 15pF - ...
Vectron
1: $2.34

000000001