|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
711-VCC1-B3B-75M
Manufacturer Part #:

VCC1-B3B-75M0000000

Manufacturer:

Description:
Standard Clock Oscillators 3.3V 50ppm 75MHz 15pF -10C + 70C
Mouser Online Catalog Page 2,505, Mouser Online Catalog
PDF Page 2,505, PDF Catalog Page
VCC1-B3B-75M0000000 Datasheet VCC1-B3B-75M0000000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Vectron
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 75 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Height: 1.6 mm
Packaging: Reel
Series: VCC1
Length: 7 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 4,745
FSM4JH Tactile Switches 48,548
AD9834CRUZ Data Acquisition ADCs/DACs - Specialized 388
F931A106MAA Tantalum Capacitors - Solid SMD 21,537
CRCW06031K00FKEA Thick Film Resistors - SMD 646,966
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
RB-0512D Isolated DC/DC Converters 11
Real Time Availability
Stock:
171 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.07
10:
$1.04
25:
$1.00
50:
$0.987
100:
$0.974
250:
$0.961
500:
$0.949
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.937
$0.925
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062