Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
711-VCC1-B3B-66M667
Manufacturer Part #:

VCC1-B3B-66M6670000

Manufacturer:

Description: Standard Clock Oscillators 3.3V 50ppm 66.667MHz 15pF -10C + 70C
Silverlight Page 1,175, Mouser Enhanced Catalog
PDF Page 1,175, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 66.667 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Dimensions: 5 mm W x 7 mm L
Packaging: Reel
Series: VCC1
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,014 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.49
  50: $4.58
  100: $4.12
  500: $3.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.29
  2,000: $3.02
  5,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.72
16-02-0096
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.10
LP2992AIM5-2.5/NOPB
Low Dropout Regulators - LDO Micropower 250mA Lo- ...
Texas Instruments
1: $0.91
OPA2350EA/250
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $5.18
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
06035J4R7ABTTR
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $3.00
53398-0571
Headers & Wire Housings VERTICAL HDR SMT 5P
Molex
1: $1.59
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
HSMS-2822-TR1G
Schottky Diodes & Rectifiers 15 VBR 1 pF
Avago Technologies
1: $0.78
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
SRR1280-330M
Fixed Inductors 33uH 20%
Bourns
1: $1.00
SFH 4248-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.98
IS42S16320D-7TL
DRAM 512M (32Mx16) 143MHz SDRAM, 3.3v
ISSI
1: $14.69
S1711-46R
Circuit Board Hardware - PCB SMT RFI CLIP MIDI TIN
Harwin
1: $0.60
VCC1-B3B-125M0000
Standard Clock Oscillators 3.3V 50ppm 125MHz 15pF ...
Vectron
1: $9.21
NC7S32M5
Logic Gates 2-Input OR Gate
Fairchild Semiconductor
1: $0.49

000000001