Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
711-VCC1-B3B-33M333
Manufacturer Part #:

VCC1-B3B-33M3330000

Manufacturer:

Description: Standard Clock Oscillators 3.3V 50ppm 33.3MHz 15pF -10C + 70C
Silverlight Page 1,175, Mouser Enhanced Catalog
PDF Page 1,175, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 33.333 MHz
Frequency Stability: 50 PPM
Supply Voltage: 3.3 V
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Dimensions: 5 mm W x 7 mm L
Packaging: Reel
Series: VCC1
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
847 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.86
  50: $1.63
  100: $1.40
  500: $1.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.12
  2,000: $0.99
  5,000: $0.93
  10,000: $0.91
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $0.40
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
TDA8024TT/C1,118
I/O Controller Interface IC SMART CARD INTERFACE
NXP Semiconductors
1: $1.41
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
UC2845AQD8R
Current Mode PWM Controllers Auto Cat Crrnt-Mode
Texas Instruments
1: $2.53
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.44
PGB102ST23WR
ESD Suppressors PGB102ST23WR
Littelfuse
1: $0.53
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.36
901-9894-RFX
RF Connectors PC R/A PLG TFE GLD
Amphenol RF
1: $9.24
TSH70CLT
Operational Amplifiers - Op Amps Lo Pwr Oper Amp W ...
STMicroelectronics
1: $1.34
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
5607-5102-SH
I/O Connectors 1.27mm 7P SIG PLUG VERT THRU HOLE F ...
3M Electronic Solutions Division
1: $0.81
FDPF16N50UT
MOSFET 500V 15A N-Chan FRFET UniFET
Fairchild Semiconductor
1: $3.14
VCC1-B3B-100M000000
Standard Clock Oscillators 3.3V 50ppm 100MHz 15pF ...
Vectron
1: $3.54
VCC1-B3B-25M0000000
Standard Clock Oscillators 3.3V 50ppm 25MHz 15pF - ...
Vectron
1: $1.86

000000001