|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
711-VCC1-B3B-125M
Manufacturer Part #:

VCC1-B3B-125M0000

Manufacturer:

Description:
Standard Clock Oscillators 3.3V 50ppm 125MHz 15pF -10C + 70C
Mouser Online Catalog Page 2,505, Mouser Online Catalog
PDF Page 2,505, PDF Catalog Page
VCC1-B3B-125M0000 Datasheet VCC1-B3B-125M0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Vectron
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 125 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Height: 1.6 mm
Packaging: Reel
Series: VCC1
Length: 7 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82144F2474J000 Fixed Inductors 1,268
FT230XS-R USB Interface IC 108,738
1N4007 Rectifiers 439,822
N2520-6002RB Headers & Wire Housings 7,732
UE75-A20-3000T I/O Connectors 636
PIC10F322T-I/OT 8-bit Microcontrollers - MCU 4,386
PP-012 DC Power Connectors 5,168
PRF15BG102RB6RC PTC Thermistors 8,650
165X10149XE D-Sub Backshells 104
NSR10F20NXT5G Schottky Diodes & Rectifiers 4,790
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.71
10:
$1.66
25:
$1.60
50:
$1.57
100:
$1.55
250:
$1.53
500:
$1.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.50
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062