|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
711-VCC1-B3A-40M
Manufacturer Part #:

VCC1-B3A-40M0000000

Manufacturer:

Description:
Standard Clock Oscillators 40MHz 3.3Volts 15pF 100ppm -10C +70C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vectron
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Brand: Vectron
Product: XO
Package / Case: 7 mm x 5 mm
Frequency: 40 MHz
Frequency Stability: 50 PPM
Load Capacitance: 15 pF
Termination Style: SMD/SMT
Minimum Operating Temperature: - 10 C
Maximum Operating Temperature: + 70 C
Height: 1.6 mm
Packaging: Bulk
Series: VCC1
Length: 7 mm
Operating Supply Voltage: 3.3 V
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$2.29
250:
$2.26
500:
$2.23
$2.21
$2.18

To add to a project, please Log In.

161858062