Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 711-C2260A1-0109
Manufacturer Part #: C2260A1-0109
Manufacturer: Vectron
Description: Oscillators 10MHz -40C +85C TCXO
Silverlight Page 934, Mouser Enhanced Catalog
PDF Page 934, PDF Catalog Page
PDF Data Sheet

Manufacturer: Vectron
Product Category: Oscillators
RoHS: RoHS Compliant Details
Product: TCXO
Frequency: 10 MHz
Frequency Stability: 0.28 PPM
Load Capacitance: 10 pF
Supply Voltage: 3.3 Volts
Termination Style: SMD/SMT
Package / Case: 7 mm x 5 mm
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 5 mm W x 7 mm L x 2.3 mm H
Packaging: Reel
Mounting Style: SMD/SMT
Series: C2260


Availability 
Stock: 
58 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $82.50
10 $72.19
50 $61.88
 
To purchase full reel, order in multiples of 100.
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
163641446