|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Terminals 100 PER PKG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vector
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Vector
Product: Specialized Terminals
Type: Wire Wrap Pin
Insulation: Not Insulated
Contact Plating: Tin
Contact Material: Epoxy, Glass Reinforced
Length: 0.88 in
Packaging: Bulk
VendorNumber: 5740
Width: 0.063 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
323005B00000G Heat Sinks 3,651
AD8512ARZ Precision Amplifiers 854
ADP3339AKCZ-3.3-R7 Linear Voltage Regulators 1,517
ADSP-21161NKCAZ100 Digital Signal Processors & Controllers - DSP, DSC 141
DS1306E+ Real Time Clock 881
ADP3339AKCZ-1.8-R7 Linear Voltage Regulators 889
WSC692710R00FEA Wirewound Resistors - SMD 936
AD5061BRJZ-1500RL7 Digital to Analog Converters - DAC 607
ADSP-21364KBCZ-1AA Digital Signal Processors & Controllers - DSP, DSC 97
MAX8878EUK30+T LDO Voltage Regulators 2,526
Real Time Availability
44 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

172639243 143080215 167858023