|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
574-K31C/M
Manufacturer Part #:

K31C/M

Manufacturer:

Description:
Circuit Board Hardware - PCB 1000 PER PKG
Mouser Online Catalog Page 2,944, Mouser Online Catalog
PDF Page 2,944, PDF Catalog Page
K31C/M Datasheet K31C/M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vector
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Brand: Vector
Product: Pins
Type: Pins
Length: 0.375 in
Outside Diameter: 0.75 in
Material: Phosphor Bronze
Inside Diameter: 0.04 in
Mounting Hole Size: 1.6 mm
Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-87309-4 Headers & Wire Housings 24,331
640905-1 Terminals 50,680
ERJ-6ENF1001V Thick Film Resistors - SMD 268,901
MP930-10.0-1% Thick Film Resistors - Through Hole 1,983
5000 Circuit Board Hardware - PCB 79,766
MCP320B2Q Audio Indicators & Alerts 355
6-87756-2 (Mouser Reel) Headers & Wire Housings 9,000
DIP-ADAPTER-EVM Sockets & Adapters 47
Q2-F-QK4-11-6IN-141 Heat Shrink Tubing and Sleeves 12
C44UQGQ6500F8SK Film Capacitors 46
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.50
10:
$39.71
25:
$37.10

To add to a project, please Log In.

173938103 165583196 189371948