Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
574-CM45A65-1
Manufacturer Part #:

CM45A65-1

Manufacturer:

Description: Racks & Rack Cabinet Accessories CARD MOUNT MODULE1"W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vector
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Height: 5.25 in
Length: 6.57 in
Width: 1 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.11
  10: $29.18
  25: $27.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
09030006262
DIN 41612 Connectors 2A COAXIAL CONTACTS FEM CON F ...
HARTING
1: $12.14
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
INA114AU
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $11.47
ERN.00.250.CTL
Circular Push Pull Connectors COAX SLDR GRMND TAG ...
LEMO
1: $9.58
EPL.00.250.NTN
RF Connectors RA PC/MNT 50 OHM NIM-CAMAC CONN.
LEMO
1: $19.75
CA3140AMZ
Operational Amplifiers - Op Amps OPAMP 4.5MHZ LWBI ...
Intersil
1: $1.83
309NPC1K
Potentiometers 1K Ohm 10% 1W 3.18mm
Honeywell
1: $13.67
09030006160
DIN 41612 Connectors 2A COAXIAL CONTACTS MALE CON ...
HARTING
1: $10.87
HCC15-3-AG
Linear and Switching Power Supplies +12-12V, 3.4/3 ...
Power-One
1: $140.24
STTH2R06RL
Rectifiers 2 Amp 600 Volt
STMicroelectronics
1: $0.35
39357-0004
Fixed Terminal Blocks 3.5MM FIXED PCB 4P 16-26AWG
Molex
1: $1.16
BB830T
PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBO ...
BusBoard Prototype Systems
1: $8.00
BFC241641004
Film Capacitors .1uF 2% 63volts
Vishay/BC Components
1: $1.18
09032606805
DIN 41612 Connectors 60+4P 2A FEMALE STRT
HARTING
1: $9.09
09031606901
DIN 41612 Connectors 60+4P 2A MALE R/A
HARTING
1: $10.47
309NPC10K
Potentiometers 10K Ohm 10% 1W 3.18mm
Honeywell
1: $9.36
CCM13S/90
Racks & Rack Cabinet Accessories CARD RACK 4.5X6.5
Vector
1: $227.78
CM45A65-2
Racks & Rack Cabinet Accessories NON-CATALOG 3/97
Vector
1: $36.40
42007-2B1/8
Knobs & Dials BLK .37" DIA
Apem
1000: $1.61


198091373