Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
574-8017
Manufacturer Part #:

8017

Manufacturer:

Description: PCBs & Breadboards PLUGBORD 3.94"X6.3" 042" Hole Diameter
Silverlight Page 2,337, Mouser Enhanced Catalog
PDF Page 2,337, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vector
Product Category: PCBs & Breadboards
RoHS: No
Product: Prototyping Boards
Description/Function: Through hole board
Length: 160 mm
Width: 100 mm
Contact Material: Epoxy, Glass Reinforced
Height: 1.57 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.85
  10: $15.75
  25: $14.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
SI2333DS-T1-E3
MOSFET 12V 5.3A 1.25W 32 mohms @ 4.5V
Vishay/Siliconix
1: $0.68
EDM650AGSC0 LFS
Tactile Switches Switch Dome Mom Silv Plt W/Tabs
C&K Components
1: $6.27
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
C016 00U000 000 12
Circular DIN Connectors PROTECTIVE COVER FOR MALE ...
Amphenol Tuchel
1: $5.23
67068-9001
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.12
79107-7024
Headers & Wire Housings 50CIR VERT RECPT .38Au Lea ...
Molex
1: $5.41
79107-7009
Headers & Wire Housings 20CIR VERT RECPT
Molex
1: $2.73
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
UVR1H471MHD1AA
Aluminum Electrolytic Capacitors - Leaded 470uF 50 ...
Nichicon
1: $0.34
0805YD474KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.63
12BH324A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.57
8100-1010
PCBs & Breadboards .1" Holes 1 Plane 10.0"X 10.0"
Twin Industries
1: $59.00
74320-9014
HDMI, Displayport & DVI Connectors 29CKT RA PCB RE ...
Molex
1: $4.17
106P106-1
PCBs & Breadboards 10.6 X 10.6 X .062 042" Hole Di ...
Vector
1: $59.29

170220770 176235496