|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
574-8012
Manufacturer Part #:

8012

Manufacturer:

Description:
PCBs & Breadboards 11 X 9.20 X .062 042" Hole Diameter
Mouser Online Catalog Page 2,353, Mouser Online Catalog
PDF Page 2,353, PDF Catalog Page
8012 Datasheet 8012 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vector
Product Category: PCBs & Breadboards
RoHS: No
Brand: Vector
Product: Prototyping Boards
Type: Through Hole
Description/Function: Prototyping board
Length: 279.4 mm
Width: 233.68 mm
Contact Material: Epoxy, Glass Reinforced
Height: 1.57 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
AT45DB641E-SHN-T Flash Memory 13,792
UC232R-10 USB Cables / IEEE 1394 Cables 1,706
NDT3055L MOSFET 48,886
11-03-0044 Hand Tools 670
BACIJZZZZAEZZ Screws & Fasteners 59,872
LM7805CT Linear Voltage Regulators 14,186
8016 PCBs & Breadboards 46
73-6340-3 RF Cable Assemblies 32
CP00203K000JE14 Wirewound Resistors - Through Hole 74
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.00
10:
$64.74
25:
$60.08

To add to a project, please Log In.

102128905 170220770 176235496 103473579 127732640