|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
574-12X12WE
Manufacturer Part #:

12X12WE

Manufacturer:

Description:
PCBs & Breadboards 12X12 FR4 VBOARD .062" Thick 94V-0
Share |
Manufacturer: Vector
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: Vector
Product: Prototyping Boards
Type: Bare, No Holes
Description/Function: Unclad PCB sheet, no holes
Length: 12 in
Width: 12 in
Contact Material: Epoxy, Glass Reinforced
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
N74F02N,602 Logic Gates 894
WS5M1001J Wirewound Resistors - Through Hole 2,295
108-0303-001 Test Plugs & Test Jacks 14,176
2249-C-36 RF Cable Assemblies 807
1590B Enclosures, Boxes, & Cases 2,598
3362P-1-501LF Trimmer Resistors - Through Hole 1,734
8016 PCBs & Breadboards 49
8016-1 PCBs & Breadboards 24
MF1/2DC2004F Metal Film Resistors - Through Hole 7,289
24-6040-0018 Solder 8
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.28
10:
$12.14
25:
$11.50

To add to a project, please Log In.

102128905 103473579 127732640 176235496 170220770