Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
672-61171
Manufacturer Part #:

6117101301

Manufacturer:

Description: Electronic Battery CR-AA 3V 2000mAH
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Share |
Manufacturer: Varta
Product Category: Electronic Battery
RoHS: Not Applicable
Battery Size: AA
Output Voltage: 3 V
Capacity: 2000 mAh
Chemistry: Lithium
Rechargeable/Non-Rechargeable: Non-Rechargeable
Type: Electronic Batteries
Part # Aliases: COMP-70 VARTA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.51
  10: $8.23
  50: $7.96
  100: $7.68
  200: $7.42
  500: $7.30
  1,000: $7.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
170204-1
Headers & Wire Housings CONTACT 26-22G FEM
TE Connectivity / AMP
1: $0.10
97-79-513-6
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.73
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
1622-13S
Chemicals E-LINE CONTAC CLEANR 13 oz aerosol
Techspray
1: $15.98
12BH311P-GR
Battery Holders, Snaps & Contacts 1 "AA" PC LEADS ...
Eagle Plastic Devices
1: $0.69
2-520335-2
Terminals FLAG RECP 22-18 .187 .187 x .020
TE Connectivity / AMP
1: $0.33
2-1761606-3
Headers & Wire Housings PIN HEADER 10 POS VERT LOW ...
TE Connectivity / AMP
1: $3.01
1621-10S
Chemicals E-LINE FLUX REMOVER 10 oz aerosol
Techspray
1: $15.04
24-6040-0027
Solder 60/40 .031 DIA. 1LB SPOOL
Kester
1: $40.50
TQ2-4.5V
Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHIN ...
Panasonic Electric Works
1: $2.49
39-00-0214
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.13
TL7705ACP
Supervisory Circuits 4.55V Monitor
Texas Instruments
1: $0.68
3365/26-100SF
Flat Cables 26/CAB/RC/TYP1 28AWG/STR/.050"/100'
3M Electronic Solutions Division
1: $45.76
U10004
Electronic Battery 3V THIN CELL W/TABS
Ultralife
1: $13.08
C3F
XLR Connectors 3 PIN FEMALE RECEPT
Switchcraft
1: $9.57
FOXLF024S
Crystals 2.4576MHz 32pF
Fox
1: $0.91
3240
Cable Mounting & Accessories FLEX LTF 9 BLACK w/31 ...
Heyco
1: $1.23
MF1/4DC1404F
Metal Film Resistors - Through Hole 1.4M 1% 100PPM
KOA Speer
1: $0.06
T354F226K016AS
Tantalum Capacitors - Solid Leaded 16V 22uF 10%
Kemet
1: $2.28
RN55D2433FB14
Metal Film Resistors - Through Hole 1/8watt 243Koh ...
Vishay/Dale
1: $0.10

157313450 113239055 189667604 130043370