Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
672-55608303059
Manufacturer Part #:

55608303059

Manufacturer:

Description: Coin Cell Battery 3/V80H 3 Pins
Lifecycle: Obsolete
 
Shipping Restrictions:
Share |
Manufacturer: Varta
Product Category: Coin Cell Battery
RoHS: Not Applicable
Battery Size: H
Output Voltage: 1.2 V
Capacity: 80 mAh
Chemistry: Nickel Metal Hydride
Termination Style: Pressure Contacts
Rechargeable/Non-Rechargeable: Rechargeable
Type: Coin Cell Battery with Leads
Part # Aliases: COMP-16-3NMH VARTA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Unspecified

Manufacturer Part #:
Description:
NiMH - Nickel Metal Hydride Battery NI-MH 3.6V 80mAh 3 PIN PC MOUNT

Compare With Current Part
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
G8P-1A4P-DC24
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
T 3260 001
Circular DIN Connectors 3P DIN CABLE PLUG
Amphenol Tuchel
1: $8.76
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
FDN306P
MOSFET P-Ch PowerTrench Specified 1.8V
Fairchild Semiconductor
1: $0.57
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
M41T80M6F
Real Time Clock Serial 160 (20x8)
STMicroelectronics
1: $2.51
ULN2804A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.84
DS1220AD-100IND+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $18.20
1731022
Fixed Terminal Blocks GMKDS 3/2
Phoenix Contact
1: $1.88
PTD901-2015K-A103
Potentiometers 10K AUDIO
Bourns
1: $1.68
PEC16-4220F-N0024
Encoders 20MM SHAFT NO switch
Bourns
1: $1.05
ETOB
Soldering Irons Weller Lng Conicl Tp .031"x.044"x1 ...
Weller
1: $3.70
LL4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
PEC16-4225F-N0024
Encoders 25MM SHAFT NO switch
Bourns
1: $1.22
EC3AE02M
DC/DC Converters 3W 5VDC 12VDC 250mA
Cincon
1: $11.96

157313450 189667604 130043370