|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
825-GS24064GHVL4G
Manufacturer Part #:

MGLS-24064-G-HV-LED4G

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories Yl/Grn Transflective Yl/Gr LED Backlight
Share |
Manufacturer: Varitronix
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Graphic LCD Modules
Resolution: 240 x 64
Display Mode: Transflective
Fluid Type: FSTN
Brand: Varitronix
Backlighting: LED Yellow / Green
Module Size - W x H x T: 180 mm x 65 mm 16 mm
Factory Pack Quantity: 5
Touch Panel: Without Touch Panel
Viewing Area - W x H: 132 mm x 39 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAP106M035SCS Tantalum Capacitors - Solid Leaded 5,905
HCPL-3120-500E Logic Output Optocouplers 1,561
SC000035 Circular Metric Connectors 3,577
SC000036 Circular Metric Connectors 2,229
BSS138BKS,115 MOSFET 33,420
PTS645VH83-2 LFS Tactile Switches 7,472
HLMP-3301 Standard LEDs - Through Hole 7,073
MF-MSMF050-2 Resettable Fuses - PPTC 19,730
ERA-8AEB102V Thin Film Resistors - SMD 5,386
TLP185(GB,E) Transistor Output Optocouplers 1,992
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 5
Pricing (USD)
500:
$64.77

To add to a project, please Log In.

116582451 146259450 121159121 135098756 151682008