|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
983-T60404-E4629X503
Manufacturer Part #:

T60404-E4629-X503

Manufacturer:

Description:
Current Transformers Current Transformer 6A 1:1500 35Henry
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Current Transformers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Inductance: 35 H
Current Rating: 6 A
Turns Ratio: 1:1500
Secondary Resistance: 46.2 Ohms
Termination Style: Radial
Length: 36 mm
Width: 28 mm
Height: 20 mm
Frequency Range: 50 Hz
Brand: Vacuumschmelze
Packaging: Bulk
Primary Voltage Rating: 80 mV
Series: T60404
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99
10:
$24.99
25:
$22.49
100:
$19.99
250:
$17.98
500:
$13.98

To add to a project, please Log In.

101113946 168477536 128031131 106889023 126481293 188492425 142336017 195346910