|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
983-T60404-E4626X502
Manufacturer Part #:

T60404-E4626-X502

Manufacturer:

Description:
Current Transformers Current Transformer 100A 1:2500 97Henry
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Current Transformers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Inductance: 102 H
Current Rating: 100 A
Turns Ratio: 1:2500
Secondary Resistance: 41.7 Ohms
Termination Style: Radial
Length: 34 mm
Width: 14 mm
Height: 34 mm
Frequency Range: 50 Hz
Brand: Vacuumschmelze
Core Size: 11.5 mm
Packaging: Bulk
Primary Voltage Rating: 280 mV
Series: T60404
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 803
142-0701-801 RF Connectors / Coaxial Connectors 16,592
T60404-E4622-X503 Current Transformers 1,234
CSE187L Current Transformers 1,162
0215008.MXESPP Cartridge Fuses 1,270
0001.2516.TR Cartridge Fuses 1,000
ECW-U4103V17 Film Capacitors 1,952
CT07-1000 Current Transformers 625
ERJ-S12F1002U Thick Film Resistors - SMD 4,685
Real Time Availability
Stock:
591 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.12
10:
$8.43
25:
$7.59
100:
$6.75
250:
$6.07
500:
$4.72
$4.64

To add to a project, please Log In.

101113946 168477536 128031131 142336017 106889023 126481293 188492425 195346910