Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
983-T60404-E4622X503
Manufacturer Part #:

T60404-E4622-X503

Manufacturer:

Description: Current Transformers Current Transformer 20A 1:2000 114Henry
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Current Transformers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Inductance: 238 H
Current Rating: 20 A
Turns Ratio: 1:2000
Secondary Resistance: 114 Ohms
Termination Style: Radial
Length: 24.5 mm
Width: 12.3 mm
Height: 25.25 mm
Frequency: 50 Hz
Brand: Vacuumschmelze
Packaging: Bulk
Primary Voltage Rating: 500 mV
Series: T60404
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,253 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.11
  10: $8.43
  25: $7.58
  100: $6.74
  250: $6.07
  500: $4.72
  1,000: $4.63
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.39
CY7C65213-28PVXI
USB Interface IC 32KB USB-UART LP Bridge Controlle ...
Cypress Semiconductor
1: $2.44
TUHS25F12
Switching Power Supplies 25W 12V 2.1A ENCAPSULATE ...
Cosel
1: $27.00
SRN6028-220M
Fixed Inductors 22uH 20% SMD 6028
Bourns
1: $0.40
BMP180
Board Mount Pressure Sensors Digital Barometer 12u ...
Bosch Sensortec
1: $3.71
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.26
LM2842XMK-ADJL/NOPB
Voltage Regulators - Switching Regulators 600MA-42 ...
Texas Instruments
1: $3.15
C1210C226M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Kemet
1: $1.55
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2 ...
Atmel
1: $3.12
ATMEGA164A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $5.22
PIC16F886-I/SP
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.46
0603L050YR
Resettable Fuses - PPTC PTC 6V POLY 0603 0.5A
Littelfuse
1: $1.82
1715721
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $1.18
T60404-E4626-X502
Current Transformers Current Transformer 100A 1:25 ...
Vacuumschmelze
1: $10.14
B72214S2271K101
Varistors 275V RMS 14MM RADIAL Varistor S14K275E2
EPCOS
1: $0.66
CT07-1000
Current Transformers Current Sense Transformer
ICE Components
1: $7.68
RAC01-05SC
Switching Power Supplies CONV AC/DC 1W 80-264VIN 0 ...
RECOM Power
1: $12.16
TPSD337M006R0070
Tantalum Capacitors - Solid SMD 6.3V 330uF 20% Tol ...
AVX
1: $1.12
1554HGY
Enclosures, Boxes, & Cases Watertight ABS 7.1x4.7x ...
Hammond Manufacturing
1: $16.20


This product is also available in:
101113946 168477536 128031131 106889023 142336017 156043167 188492425 195346910