Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
983-T60403-K5032X102
Manufacturer Part #:

T60403-K5032-X102

Manufacturer:

Description: Transformers Audio & Signal PLC Transf PTH 0.7mH 1:1:2 135:135:230
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 10 kHz to 1000 kHz
Operating Temperature Range: - 40 C to + 120 C
Termination Style: SMD/SMT
Dimensions: 16.6 mm L x 13.2 mm W x 10 mm H
Brand: Vacuumschmelze
Height: 10 mm
Inductance: 700 uH
Length: 16.6 mm
Packaging: Reel
Primary Resistance: 135 mOhms
Product: Power Transformers
Series: T60403
Type: Transformers
Width: 13.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,701 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.05
  10: $3.38
  25: $3.04
  100: $2.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $2.43
  400: $1.89
  1,000: $1.86
  5,000: $1.82
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5-1814832-1
RF Connectors / Coaxial Connectors Str PCB Skt
TE Connectivity
1: $1.64
C2012X5R1A226M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.51
6TPF470MAH
Tantalum Capacitors - Polymer SMD 6.3volts 470uF E ...
Panasonic
1: $3.33
B82789C0513N002
Common Mode Filters / Chokes 51uH 250mA -30%/50% 5 ...
EPCOS
1: $2.11
M39029/64-369
Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL- ...
Tri-Star Electronics
1: $0.27
5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics
1: $0.32
BLM15PD121SN1D
EMI Filter Beads, Chips & Arrays 0402 120ohms
Murata Electronics
1: $0.13
LQH32CN470K23L
Fixed Inductors 47uH 10%
Murata Electronics
1: $0.33
C1608X5R0J475M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.17
C1005X5R1E104K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
VN5050AJTR-E
Gate Drivers Sngl Ch HiSide Drivr
STMicroelectronics
1: $2.06
T60403-K5024-X044
Transformers Audio & Signal PLC Transf PTH SMD 1.4 ...
Vacuumschmelze
1: $2.04
T60403-K5024-X043
Transformers Audio & Signal PLC Transf PTH 23 uH 1 ...
Vacuumschmelze
1: $2.10
LTST-C193TBKT-5A
Standard LEDs - SMD Blue 470nm 28mcd 5mA
Lite-On
1: $0.10
LTST-C193KRKT-5A
Standard LEDs - SMD Red 631nm 14mcd 5mA
Lite-On
1: $0.10
LTST-C193KGKT-5A
Standard LEDs - SMD Green, 571nm 12mcd, 5mA
Lite-On
1: $0.10
DMG1013T-7
MOSFET MOSFET P-CHANNEL SOT-523
Diodes Incorporated
1: $0.31
2SC6144SG
Transistors Bipolar - BJT BIP NPN 10A 50V
ON Semiconductor
1: $0.75
1KSMB15A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $0.70
BAS 21-03W E6327
Diodes - General Purpose, Power, Switching 200 V 2 ...
Infineon Technologies
1: $0.51


This product is also available in:
102901990 161858062 106889023 129527177 188492425 177847789 128031131