Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
983-T60403-K5024X092
Manufacturer Part #:

T60403-K5024-X092

Manufacturer:

Description:
Transformers Audio & Signal PLC Transf PTH SMD 0.7mH 1:1:3
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Frequency Range: 10 kHz to 1000 kHz
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Dimensions: 13.9 mm L x 11 mm W x 7.6 mm H
Brand: Vacuumschmelze
Height: 7.6 mm
Inductance: 700 uH
Length: 13.9 mm
Packaging: Reel
Product: Power Transformers
Series: T60403
Type: Transformers
Width: 11 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,633 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.55
  10: $2.13
  25: $1.91
  100: $1.70
  250: $1.53
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
  450: $1.19
  900: $1.17
  4,950: $1.15
  9,900: $1.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
177847789 128031131 161858062 129527177 102901990 106889023 188492425