|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
983-T60403-K5024X044
Manufacturer Part #:

T60403-K5024-X044

Manufacturer:

Description:
Transformers Audio & Signal PLC Transf PTH SMD 1.4mH 1:1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 10 kHz to 1 MHz
Inductance: 1.4 mH
Operating Temperature Range: - 40 C to + 85 C
Product: Signal
Application: PowerLine - PLC Metering
Series: T60403
Packaging: Reel
Length: 13.9 mm
Width: 11 mm
Height: 7.6 mm
Brand: Vacuumschmelze
Primary Resistance: 200 mOhms
Product Type: Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819HW-7-F Schottky Diodes & Rectifiers 129,165
ST7540 Network Controller & Processor ICs 745
SM6T15CA TVS Diodes - Transient Voltage Suppressors 10,191
BAT54S Schottky Diodes & Rectifiers 41,973
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 66,805
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 320,620
SM6T12CA TVS Diodes - Transient Voltage Suppressors 12,406
CRCW06034K70FKEA Thick Film Resistors - SMD 284,400
B82462A4224K Fixed Inductors 3,198
B82464A4223K Fixed Inductors 2,060
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.02
10:
$1.68
25:
$1.51
100:
$1.35
250:
$1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 450
To purchase full reel, order in multiples of 450:
450:
$0.947
900:
$0.93
$0.913
$0.879
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177847789 128031131 102901990 161858062 129527177 188492425 106889023