|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
983-T60403-K4096X046
Manufacturer Part #:

T60403-K4096-X046

Manufacturer:

Description:
Transformers Audio & Signal PLC Transf PTH 1.3mH 1:1 100:150mOhm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Transformers Audio & Signal
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Frequency Range: 0.01 MHz to 1 MHz
Inductance: 1.3 mH
Operating Temperature Range: - 40 C to + 85 C
Product: Power
Application: PowerLine - PLC Metering
Series: T60403
Packaging: Bulk
Length: 1.6 mm
Width: 14.8 mm
Height: 14.5 mm
Brand: Vacuumschmelze
Primary Resistance: 150 mOhms
Product Type: Transformers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
MK64FN1M0VLQ12 ARM Microcontrollers - MCU 1,592
ERJ-3EKF1001V Thick Film Resistors - SMD 1,029,905
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
S25FL512SAGMFI013 Flash Memory 1,298
PHE850EA4220MA01R17 Film Capacitors 19,366
LBC3225T330KR Fixed Inductors 3,244
1906129 Fixed Terminal Blocks 93
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.51
10:
$2.09
25:
$1.88
100:
$1.67
250:
$1.50
500:
$1.17
$1.15
$1.12
$1.08

To add to a project, please Log In.

177847789 128031131 106889023 129527177 188492425 102901990 161858062