Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
983-T60006-L2102W468
Manufacturer Part #:

T60006-L2102-W468

Manufacturer:

Description:
Ferrite Toroids / Ferrite Rings Core 102x76x25 68.8uH@10kHz
Mouser Online Catalog Page 1,367, Mouser Online Catalog
PDF Page 1,367, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vacuumschmelze
Product Category: Ferrite Toroids / Ferrite Rings
RoHS: RoHS Compliant Details
Product: Toroids
Product Type: Nanocrystalline
Inside Diameter: 70 mm
Outside Diameter: 108.1 mm
Outside Height: 30.3 mm
Brand: Vacuumschmelze
Core Material: Vitroperm 500 F
Inductance: 21.6 uH
Packaging: Bulk
Test Frequency: 10 kHz
Type: Soft Magnetic Core
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,179,296
T60006-L2090-W518 Ferrite Toroids / Ferrite Rings 161
T60006-L2100-V082 Ferrite Toroids / Ferrite Rings 103
90325-0006 Headers & Wire Housings 6,712
LGU2W331MELB Aluminum Electrolytic Capacitors - Snap In 160
T60006-L2102-W947 Ferrite Toroids / Ferrite Rings 13
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $204.73
  10: $192.45
  25: $185.06
  100: Quote
 
 
 
 

To add to a project, please Log In.

180009678 129527177 161858062