|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-VAOL-5LWY4
Manufacturer Part #:

VAOL-5LWY4

Manufacturer:

Description:
Standard LEDs - Through Hole White Water Clear 4000mcd
Mouser Online Catalog Page 187, Mouser Online Catalog
PDF Page 187, PDF Catalog Page
VAOL-5LWY4 Datasheet VAOL-5LWY4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: White
LED Size: T-1 3/4 (5 mm)
Lens Color/Style: Clear
Luminous Intensity: 4000 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VAOL-5GWY4 Standard LEDs - Through Hole 33,778
VAOL-3LWY4 Standard LEDs - Through Hole 8,301
C535A-WJN-CU0V0231 Standard LEDs - Through Hole 14,799
C513A-MSN-CW0Y0231 Standard LEDs - Through Hole 3,412
VAOL-5701WY4 Standard LEDs - Through Hole 1,318
VAOL-5GAE4 Standard LEDs - Through Hole 1,539
1330G4 Heavy Duty Power Connectors 1,050
VAOL-5GDE4 Standard LEDs - Through Hole 2,646
VAOL-5GCE4 Standard LEDs - Through Hole 2,139
Real Time Availability
Stock:
23,818 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.453
25:
$0.405
100:
$0.335
250:
$0.307
500:
$0.245
$0.209
$0.195
$0.189

To add to a project, please Log In.

108643433 110967980 113797795 135275941 151682008 168527666 176730048 185618521 120930513 165003213 169091142 121159121 136207209 145968837 146259450 160319106 179133674 181848325 176550995