|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-VAOL-5GWY4
Manufacturer Part #:

VAOL-5GWY4

Manufacturer:

Description:
Standard LEDs - Through Hole White Water Clear 7000mcd
Mouser Online Catalog Page 187, Mouser Online Catalog
PDF Page 187, PDF Catalog Page
VAOL-5GWY4 Datasheet VAOL-5GWY4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: White
LED Size: T-1 3/4 (5 mm)
Lens Color/Style: Clear
Luminous Intensity: 7000 mcd
Viewing Angle: 30 deg
If - Forward Current: 30 mA
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 21,945
CLB300CTP LED Lenses 163,551
CLB300RTP LED Lenses 37,233
640445-4 Headers & Wire Housings 43,440
FK26C0G1H104J Multilayer Ceramic Capacitors MLCC - Leaded 5,374
640456-7 Headers & Wire Housings 16,151
VAOL-5LWY4 Standard LEDs - Through Hole 20,118
CLB300GTP LED Lenses 15,562
8531TZBE2 Pushbutton Switches 370
Real Time Availability
Stock:
33,778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.453
25:
$0.405
100:
$0.335
250:
$0.307
500:
$0.245
$0.209
$0.195
$0.189

To add to a project, please Log In.

108643433 121159121 120930513 165003213 181848325 110967980 113797795 135275941 136207209 168527666 176550995 176730048 145968837 146259450 160319106 169091142 179133674 151682008 185618521