|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-VAOL-5GAE4
Manufacturer Part #:

VAOL-5GAE4

Manufacturer:

Description:
Standard LEDs - Through Hole Red Water Clear 643nm 250mcd
Mouser Online Catalog Page 187, Mouser Online Catalog
PDF Page 187, PDF Catalog Page
VAOL-5GAE4 Datasheet VAOL-5GAE4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 643 nm
Lens Color/Style: Clear
Luminous Intensity: 250 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300RTP LED Lenses 37,234
VAOL-5LWY4 Standard LEDs - Through Hole 23,818
CLB300GTP LED Lenses 15,562
DILB8P-223TLF IC & Component Sockets 16,779
232 9V Battery Snaps & Contacts 1,125
D103Z25Z5VH63L6R Ceramic Disc Capacitors 5,652
VAOL-5LSBY4 Standard LEDs - Through Hole 423
VAOL-3GDE4 Standard LEDs - Through Hole 140
VAOL-5GDE4 Standard LEDs - Through Hole 2,546
VAOL-5GCE4 Standard LEDs - Through Hole 2,139
Real Time Availability
Stock:
1,539 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
10:
$0.205
100:
$0.158
500:
$0.123
$0.105
$0.097
$0.088
$0.082
$0.079

To add to a project, please Log In.

108643433 121159121 169091142 168527666 176550995 176730048 110967980 113797795 120930513 135275941 136207209 146259450 160319106 145968837 151682008 179133674 185618521 193890492