|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-VAOL-3LWY4
Manufacturer Part #:

VAOL-3LWY4

Manufacturer:

Description:
Standard LEDs - Through Hole White Water Clear 2500mcd
Mouser Online Catalog Page 187, Mouser Online Catalog
PDF Page 187, PDF Catalog Page
VAOL-3LWY4 Datasheet VAOL-3LWY4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: White
LED Size: T-1 (3 mm)
Lens Color/Style: Clear
Luminous Intensity: 2500 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE5532P Operational Amplifiers - Op Amps 9,348
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 36,682
T93YA103KT20 Trimmer Resistors - Through Hole 861
60R010XU Resettable Fuses - PPTC 3,340
C317C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 4,528
ECE-A1CKS220 Aluminum Electrolytic Capacitors - Leaded 4,642
ECE-A1EKS100 Aluminum Electrolytic Capacitors - Leaded 4,503
SR215C222KAA Multilayer Ceramic Capacitors MLCC - Leaded 733
REA2R2M1JBK-0511P Aluminum Electrolytic Capacitors - Leaded 689
Real Time Availability
Stock:
8,296 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.57
10:
$0.421
100:
$0.35
250:
$0.324
500:
$0.269
$0.215
$0.194
$0.181
$0.176

To add to a project, please Log In.

108643433 110967980 113797795 120930513 135275941 136207209 165003213 181848325 168527666 176550995 176730048 121159121 146259450 160319106 164258388 169091142 145968837 151682008 185618521