|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-VAOL-10GCE4
Manufacturer Part #:

VAOL-10GCE4

Manufacturer:

Description:
Standard LEDs - Through Hole Yellow Water Clear 590nm 593mcd
Mouser Online Catalog Page 187, Mouser Online Catalog
PDF Page 187, PDF Catalog Page
VAOL-10GCE4 Datasheet VAOL-10GCE4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: Yellow
LED Size: 10 mm
Wavelength/Color Temperature: 590 nm
Lens Color/Style: Clear
Luminous Intensity: 200 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 10 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLR-322YYT32 Standard LEDs - Through Hole 1,189
ATMEGA32A-PU 8-bit Microcontrollers - MCU 19,372
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
HMC461-CTP LED Lenses 5,021
VAOL-10GDE4 Standard LEDs - Through Hole 1,041
829-22-020-20-002101 Headers & Wire Housings 48
WP813YD Standard LEDs - Through Hole 1,151
VAOL-10GAT4 Standard LEDs - Through Hole 626
SSL-LX100133XYC/B Standard LEDs - Through Hole 605
Real Time Availability
Stock:
871 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
10:
$0.283
100:
$0.219
500:
$0.171
$0.146
$0.134
$0.122
$0.113
$0.11

To add to a project, please Log In.

108643433 110967980 113797795 145968837 151682008 179573438 185618521 186761580 120930513 135275941 136207209 146259450 160319106 168527666 176550995 176730048 121159121 169091142