Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-STD450B
Manufacturer Part #:

STD450BLK

Manufacturer:

Description: LED Mounting Hardware .2" DIA X .45" BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Standoffs
LED Size: T-1
Material: Thermoplastic
Color: Black
Body Length: 0.45 in
Packaging: Bulk
Body Shape: Tubular
Mounting Style: PCB
Outside Diameter: 5.08 mm
Factory Pack Quantity: 1000
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
77 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  10: $0.161
  100: $0.145
  500: $0.112
  1,000: $0.104
  2,000: $0.093
  5,000: $0.087
  10,000: $0.08
  25,000: $0.075

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
NHD-0420E2Z-NSW-BBW
LCD Character Display Modules & Accessories STN- B ...
Newhaven Display
1: $26.17
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.37
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
STD300BLK
LED Mounting Hardware .2" DIA X .30" BLACK
VCC
1: $0.19
STD250BLK
LED Mounting Hardware .2" DIA X .25" BLACK
VCC
1: $0.17
STD400BLK
LED Mounting Hardware .2" DIA X .40" BLACK
VCC
1: $0.19
78F102J-RC
Fixed Inductors 1.0mH 5%
Bourns
1: $0.18
8L01-12-001
Reed Relays Spartan DIP Relay
Coto Technology
1: $1.40
STD440BLK
LED Mounting Hardware .2" DIA X .44" BLACK
VCC
1: $0.19
STD380BLK
LED Mounting Hardware .2" DIA X .38" BLACK
VCC
1: $0.19
1430-1105
Film Capacitors 100V 1.0uF 10% Tol MEB
Xicon
1: $1.46
BK/GMC-1A
Fuses 250VAC 1A Med Time Delay
Cooper Bussmann
1: $2.85
EA DOGM132B-5
LCD Graphic Display Modules & Accessories STN(-) T ...
ELECTRONIC ASSEMBLY
1: $12.56
351-3242-RC
Standard LEDs - Through Hole Green Diffused
Xicon
1: $0.26
351-3252-RC
Standard LEDs - Through Hole Yellow Diffused
Xicon
1: $0.26


113797795 168527666 151682008