Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-STD110B
Manufacturer Part #:

STD110BLK

Manufacturer:

Description: LED Mounting Hardware .2" DIA X.11" BLACK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Standoffs
LED Size: T-1
Material: Thermoplastic
Color: Black
Body Length: 0.11 in
Packaging: Bulk
Body Shape: Tubular
Mounting Style: PCB
Outside Diameter: 5.08 mm
Factory Pack Quantity: 1000
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  10: $0.144
  100: $0.13
  500: $0.101
  1,000: $0.093
  2,000: $0.083
  5,000: $0.078
  10,000: $0.072
  25,000: $0.067

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7812CKCT
Low Dropout Regulators - LDO 3P 1.5A Fixed 12V Pos ...
Texas Instruments
1: $0.42
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
MAX17435ETG+
Battery Management High f SMBus Battery Charger
Maxim Integrated
1: $16.13
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
HV9961LG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $2.27
C016 20D003 100 12
Circular DIN Connectors 3+PE FEM STRT BLK SCREW SI ...
Amphenol Tuchel
1: $7.95
C016 20H003 110 12
Circular DIN Connectors 3+PE MALE STRT BLK SCW SIL ...
Amphenol Tuchel
1: $9.28
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.37
IRF540SPBF
MOSFET N-Chan 100V 28 Amp
Vishay/Siliconix
1: $1.87
TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20volts 100uF 10%
AVX
1: $0.82
MAX5417LETA+T
Digital Potentiometer ICs 256-Tap Nonvolatile I2C- ...
Maxim Integrated
1: $3.05
MP725-1.00-1%
Thick Film Resistors - SMD 1.0 ohm 25W 1% D-Pak
Caddock
1: $5.41
STD250BLK
LED Mounting Hardware .2" DIA X .25" BLACK
VCC
1: $0.17
RN732BTTD3002B25
Thin Film Resistors - SMD 1/8W 30Kohm 0.1% 25ppm
KOA Speer
1: $0.50
EEU-FM1H102
Aluminum Electrolytic Capacitors - Leaded 1000UF 5 ...
Panasonic Electronic Components
1: $0.96
NC3MD-H-BAG
XLR Connectors 3P XLR MALE R/A
Neutrik
1: $4.24
BZX384-C24,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.24
CMC321RTP
LED Lenses Red Frensel 5mm Low Profile
VCC
1: $0.31
STD600BLK
LED Mounting Hardware .2" DIA X .60" BLACK
VCC
1: $0.21
FX2-60P-1.27SV(71)
Board to Board & Mezzanine Connectors HDR 60 POS 1 ...
Hirose Connector
1: $6.63


This product is also available in:
113797795 168527666 151682008