Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-3600R
Manufacturer Part #:

SQL360RTP

Manufacturer:

Description: LED Lenses Red Fresnel Lens Cliplite 5mm
Silverlight Page 178, Mouser Enhanced Catalog
PDF Page 178, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Product: LED Lenses
Material: Polycarbonate (PC)
Color: Red
Height: 0.43 in
LED Size: 5 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Style: Transparent
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  10: $0.27
  100: $0.25
  500: $0.19
  1,000: $0.17
  2,000: $0.15
  5,000: $0.14
  10,000: $0.13
  25,000: $0.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
C503B-RCN-CW0Z0AA1
Standard LEDs - Through Hole Red Round LED
Cree, Inc.
1: $0.14
C503B-GCN-CY0C0791
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.23
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
MUSB-B551-04
USB Connectors MINI B SNGL VERT RA PCB
Amphenol Commercial Products
1: $11.22
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
CLF280RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
CLF280CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
2N2907A
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $1.61
LCV036CTP
LED Light Pipes Light Pipe 5mm 0.36" Clear
VCC
1: $0.36
SMB200RTP
LED Lenses Red Fresnel Lens Cliplite 3mm
VCC
1: $0.28
WP154A4SUREQBFZGC
Standard LEDs - Through Hole RGB 630/525/465nm 750 ...
Kingbright
1: $1.75
22-15-3053
FFC & FPC Connectors FFC/FPC CONNECTOR ASSEMBLY
Molex
1: $1.04
SQL360CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SQL360YTP
LED Lenses Yellow Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SQB400RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SQL360GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SQB400YTP
LED Lenses Yellow Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SQB400GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31

151682008 168527666 113797795 682250197