Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-3600B
Manufacturer Part #:

SQL360BTP

Manufacturer:

Description: LED Lenses Blue Fresnel Lens Cliplite 5mm
Silverlight Page 178, Mouser Enhanced Catalog
PDF Page 178, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Product: LED Lenses
Material: Polycarbonate (PC)
Color: Blue
Height: 0.43 in
LED Size: 5 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Style: Transparent
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
804 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.31
  10: $0.27
  100: $0.25
  500: $0.19
  1,000: $0.17
  2,000: $0.15
  5,000: $0.14
  10,000: $0.13
  25,000: $0.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SMB200RTP
LED Lenses Red Fresnel Lens Cliplite 3mm
VCC
1: $0.28
CLB300RTP
LED Lenses Red Fresnel Lens Cliplite 5mm
VCC
1: $0.31
CLF280CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SMB200CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SML190CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
CMC321CTP
LED Lenses Clear Frensel 5mm Low Profile
VCC
1: $0.31
CLB300ATP
LED Lenses Amber Fresnel Lens Cliplite 5mm
VCC
1: $0.31
CLB300BTP
LED Lenses Blue Fresnel Lens Cliplite 5mm
VCC
1: $0.31
103-R13-135A2-02-EV
Rocker Switches & Paddle Switches SW RKR SPST 2COL ...
Mountain Switch
1: $1.29

113797795 168527666 682250197 151682008