|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-1900GLO
Manufacturer Part #:

SML190GLO

Manufacturer:

Description:
LED Lenses Frosted Lens Clear GLO Series 3mm
Mouser Online Catalog Page 191, Mouser Online Catalog
PDF Page 191, PDF Catalog Page
SML190GLO Datasheet SML190GLO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Lenses
Diameter: 4.9 mm
Material: Polycarbonate (PC)
Color: White
Height: 7.37 mm
LED Size: 3 mm
Mounting Style: Through Hole
Packaging: Bulk
Shape: Round
Style: Translucent
Part # Aliases: SML_190_GLO
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SML190CTP LED Lenses 6,821
SMB200CTP LED Lenses 82,628
CLF280CTP LED Lenses 60,232
SML190RTP LED Lenses 4,275
SMQ250CTP LED Lenses 3,246
CLF280GLO LED Lenses 1,607
SML190GTP LED Lenses 2,891
SMB200GLO LED Lenses 3,151
SML190BTP LED Lenses 4,374
FLX3 04 LED Light Pipes 380
Real Time Availability
Stock:
1,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
10:
$0.576
25:
$0.514
100:
$0.425
250:
$0.39
500:
$0.312
$0.266
$0.248
$0.24

To add to a project, please Log In.

196387317 110967980 113797795 121159121 146259450 151682008