|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-1700Y
Manufacturer Part #:

SMC170YTP

Manufacturer:

Description:
LED Lenses Yellow Fresnel Lens Cliplite 3mm
Mouser Online Catalog Page 190, Mouser Online Catalog
PDF Page 190, PDF Catalog Page
SMC170YTP Datasheet SMC170YTP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Lenses
Diameter: 0.19 in
Material: Polycarbonate (PC)
Color: Yellow
Height: 0.27 in
LED Size: 3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Style: Transparent
Water / Moisture Rating: Non Water Resistant
Part # Aliases: SMC_170_YTP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300RTP LED Lenses 37,230
TL072CP Operational Amplifiers - Op Amps 19,884
TL072IP Operational Amplifiers - Op Amps 14,172
LM741CN/NOPB Operational Amplifiers - Op Amps 19,999
CA3130EZ Operational Amplifiers - Op Amps 2,997
CLB300YTP LED Lenses 13,578
SMC170RTP LED Lenses 22,979
SMB200RTP LED Lenses 5,634
SMC170GTP LED Lenses 3,896
SMC170BTP LED Lenses 2,628
Real Time Availability
Stock:
1,218 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.424
100:
$0.352
250:
$0.326
500:
$0.271
$0.217
$0.196
$0.183
$0.177

To add to a project, please Log In.

110967980 113797795 151682008 121159121 146259450