Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-1700A
Manufacturer Part #:

SMC170ATP

Manufacturer:

Description: LED Lenses Amber Fresnel Lens Cliplite 3mm
Silverlight Page 177, Mouser Enhanced Catalog
PDF Page 177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Product: LED Lenses
Diameter: 0.17 in
Material: Polycarbonate (PC)
Color: Amber
Height: 0.27 in
LED Size: 3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Style: Transparent
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
514 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.24
  100: $0.22
  500: $0.17
  1,000: $0.15
  2,000: $0.14
  5,000: $0.13
  10,000: $0.12
  25,000: $0.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F2520-I/SP
8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O
Microchip Technology
1: $4.98
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
TL074CN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.47
MS3112E8-3P
Circular MIL Spec Connector 3P #20 PIN CONTACTS
Amphenol Industrial
1: $8.07
MS3116F8-3S
Circular MIL Spec Connector 3P #20 SKT CONTACTS
Amphenol Industrial
1: $22.62
TLHB4400
Standard LEDs - Through Hole Blue Tinted Diffused
Vishay Semiconductors
1: $0.98
SMC170CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.28
TLHF4900
Standard LEDs - Through Hole Orange Clr Non-Diff
Vishay Semiconductors
1: $0.54
SMC170RTP
LED Lenses Red Fresnel Lens Cliplite 3mm
VCC
1: $0.28
SMC170GTP
LED Lenses Green Fresnel Lens Cliplite 3mm
VCC
1: $0.28
4534-632-N
Standoffs & Spacers 1/2 LNGTH 6-32 ML/FML HEX STAN ...
RAF Electronic Hardware
1: $0.47
SMC170YTP
LED Lenses Yellow Fresnel Lens Cliplite 3mm
VCC
1: $0.28
SMC170BTP
LED Lenses Blue Fresnel Lens Cliplite 3mm
VCC
1: $0.28
CNXBE4108
LED Mounting Hardware 3MM PNL/.025"HDR 8"
VCC
1: $1.88
CNXBE4104
LED Mounting Hardware 3MM PNL/.025"HDR 4"
VCC
1: $1.88

113797795 168527666 151682008