|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-2000R
Manufacturer Part #:

SMB200RTP

Manufacturer:

Description:
LED Lenses Red Fresnel Lens Cliplite 3mm
Mouser Online Catalog Page 191, Mouser Online Catalog
PDF Page 191, PDF Catalog Page
SMB200RTP Datasheet SMB200RTP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Lenses
Diameter: 0.19 in
Material: Polycarbonate (PC)
Color: Red
Height: 0.29 in
LED Size: 3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Style: Transparent
Water / Moisture Rating: Non Water Resistant
Part # Aliases: SMB_200_RTP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 165,102
CLB300RTP LED Lenses 38,234
SMB200CTP LED Lenses 82,473
108-0910-001 Test Plugs & Test Jacks 9,788
CLB300GTP LED Lenses 15,562
SMB200GTP LED Lenses 2,756
SMB200BTP LED Lenses 1,395
SMB200GLO LED Lenses 3,126
SMB200ATP LED Lenses 860
SMB200YTP LED Lenses 231
Real Time Availability
Stock:
5,634 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.58
10:
$0.424
100:
$0.352
250:
$0.326
500:
$0.271
$0.217
$0.196
$0.183
$0.177

To add to a project, please Log In.

682250197 110967980 113797795 121159121 146259450 151682008