Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-PCH990
Manufacturer Part #:

PCH990

Manufacturer:

Description:
LED Mounting Hardware Triple Led Holder Horizontal PCB Sockt
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Mounts
LED Size: 5 mm
Material: Nylon
Color: Black
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: PCH_990
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECW-U1C154JC9 Film Capacitors 1,057
Real Time Availability
Stock:
300 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.09
  10: $1.89
  25: $1.40
  50: $1.28
  100: $1.20
  250: $1.08
  500: $0.979
  1,000: $0.841
  2,000: $0.829

To add to a project, please Log In.


110967980 113797795 151682008 165583196 189371948 121159121 146259450