Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNXBE4218
Manufacturer Part #:

CNXBE4218

Manufacturer:

Description: Cable Assemblies LED HOUSING/WIRE ASSY 18" BLK/RED 24
PDF Data Sheet
 
Share |
Manufacturer: VCC
RoHS: RoHS Compliant Details
Product: Power Assemblies
Type: LED Power Cable
Connector End A: CNXB
Connector End A Pin Count: 2
Connector End B: Pin
Connector End B Pin Count: 2
Wire Gauge - AWG: 24
Length: 18 in
Color: Red
Series: CNX B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $2.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DF3DZ-5P-2H(21)
Headers & Wire Housings 2MM R/A PCB HEADER 5POS SM ...
Hirose Connector
1: $0.93
CNXBE4118
LED Mounting Hardware 3MM PNL/.025"HDR 18"
VCC
1: $2.16
A000039
Daughter Cards & OEM Boards ARDUINO SHIELD MEGA PR ...
Arduino
1: $16.95
87568-1463
Headers & Wire Housings MGRID 14CKT RECPT IDT W/O ...
Molex
1: $2.50
LTR-4206E
Phototransistors Phototrans Filtered
Lite-On
1: $0.14
LTR-4206
Phototransistors Phototrans Clear
Lite-On
1: $0.14

000000001