|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-442GTP22X24208
Manufacturer Part #:

CNX442-GTP-220-X02-4208

Manufacturer:

Description:
LED Mounting Hardware Green Cap 220ohms 24awg 8" Stripped
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Brand: VCC
Product: Holders with Wire Leads
Material: Polycarbonate (PC)
Color: Red / Black
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.58
  10: $7.57
  25: $6.15
  50: $5.73
  100: $5.18
  250: $4.86
  500: $4.45
  1,000: $4.39

To add to a project, please Log In.


110967980 113797795 151682008 189371948 121159121 146259450