|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX440E24112
Manufacturer Part #:

CNX440-E02-4-1-12

Manufacturer:

Description:
LED Mounting Hardware LED Conn, Wired 12" 24AWG with Header
Mouser Online Catalog Page 189, Mouser Online Catalog
PDF Page 189, PDF Catalog Page
CNX440-E02-4-1-12 Datasheet CNX440-E02-4-1-12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Brand: VCC
Product: Holders with Wire Leads
LED Size: 5 mm
Material: Thermoplastic
Panel Thickness Dimension: 0.787 mm to 3.175 mm
Packaging: Bulk
Factory Pack Quantity: 100
Water / Moisture Rating: Non Water Resistant
Part # Aliases: CNX_440_E02_4_1_12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMS442-CTP LED Lenses 4,750
CMC441-CTP LED Lenses 3,257
CMC441-YTP LED Lenses 4,988
CMC441-RTP LED Lenses 1,845
CMS442-RTP LED Lenses 805
CMS442-GTP LED Lenses 1,192
CMS442-ATP LED Lenses 767
CMS442-BTP LED Lenses 1,068
CMS442-YTP LED Lenses 1,187
CMC441-GTP LED Lenses 1,257
ImageMfr. Part #DescriptionStock 
2643626402 Ferrite Cable Cores 11,088
C016 20D003 100 12 Circular DIN Connectors 668
C016 20H003 100 12 Circular DIN Connectors 1,204
SR211C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 18,218
770986-1 Pin & Socket Connectors 26,137
28R0756-000 Ferrite Cable Cores 10,115
39-00-0081 (Cut Strip) Headers & Wire Housings 2,100
CMC441-GTP LED Lenses 1,257
2623.0/100 Terminals 14,065
2621.0 Terminals 1,106
Real Time Availability
Stock:
637 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.05
20:
$2.67
50:
$2.41
100:
$2.29
200:
$2.03
500:
$1.84
$1.72

To add to a project, please Log In.

121159121 165583196 115563799 189371948 110967980 113797795 151682008 146259450