|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX410012X024118
Manufacturer Part #:

CNX410012X024118

Manufacturer:

Description:
LED Mounting Hardware LED Conn 120ohm 18" 24AWG Stripped
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 457.2 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_012_X02_4_1_18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 500
Multiples: 100
Pricing (USD)
  500: $1.71
  1,000: $1.59

To add to a project, please Log In.


110967980 113797795 151682008 189371948 121159121 146259450