Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX410012E024118
Manufacturer Part #:

CNX410012E024118

Manufacturer:

Description:
LED Mounting Hardware LED Conn 120ohm 18" 24AWG with Header
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 457.2 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_012_E02_4_1_18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 350
Multiples: 1
Pricing (USD)
  350: $2.67
  500: $2.42
  1,000: $2.26

To add to a project, please Log In.


121159121 146259450 189371948 110967980 113797795 151682008