|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX410120X24124
Manufacturer Part #:

CNX410-120-X02-4-1-24

Manufacturer:

Description:
LED Mounting Hardware LED Conn 1.2Kohm 24" 24AWG Stripped
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 609.6 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Factory Pack Quantity: 1000
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_120_X02_4_1_24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMS442-CTP LED Lenses 7,754
242163 RF Adapters - Between Series 652
66601-9 Pin & Socket Connectors 20,036
880-06/006 Power Line Filters 79
CMC441-CTP LED Lenses 3,100
CNX410-056-X02-4-1-24 LED Mounting Hardware 788
104-0012-EVX Pushbutton Switches 6,019
CMC441-YTP LED Lenses 311
CNX410-033-X02-4-1-24 LED Mounting Hardware 240
SSL-LX3044ID Standard LEDs - Through Hole 6,409
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 100
Pricing (USD)
500:
$1.79
$1.67

To add to a project, please Log In.


682250149 189371948 110967980 113797795 151682008 121159121 146259450