|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX410056X24124
Manufacturer Part #:

CNX410-056-X02-4-1-24

Manufacturer:

Description:
LED Mounting Hardware LED Conn 560ohm 24" 24AWG Stripped
Mouser Online Catalog Page 189, Mouser Online Catalog
PDF Page 189, PDF Catalog Page
CNX410-056-X02-4-1-24 Datasheet CNX410-056-X02-4-1-24 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 609.6 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Style: Panel
Series: CNX 410
Factory Pack Quantity: 100
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_056_X02_4_1_24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-RCN-CW0Z0AA1 Standard LEDs - Through Hole 56,717
VAOL-5GWY4 Standard LEDs - Through Hole 33,778
VAOL-5LWY4 Standard LEDs - Through Hole 24,262
90119-2109 Headers & Wire Housings 78,655
CNXCE4112 LED Mounting Hardware 1,436
CMC441-CTP LED Lenses 4,257
CNX440-X02-4-1-24 LED Mounting Hardware 170
CNX440-E02-4-1-08 LED Mounting Hardware 564
CMC441-RTP LED Lenses 1,945
FC-135 32.7680KA-A0 Crystals 1,079
Real Time Availability
Stock:
703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.58
10:
$2.96
20:
$2.59
50:
$2.34
100:
$2.22
200:
$1.97
500:
$1.79
$1.67

To add to a project, please Log In.

682250149 121159121 165583196 110967980 113797795 151682008 189371948 146259450