|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX410033X24124
Manufacturer Part #:

CNX410-033-X02-4-1-24

Manufacturer:

Description:
LED Mounting Hardware LED Conn 330ohm 24" 24AWG Stripped
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 609.6 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Factory Pack Quantity: 1000
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_033_X02_4_1_24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RPBAG-R Wall Mount AC Adapters 11,848
PSAC05R-050(P)-R Wall Mount AC Adapters 3,763
08-50-0114 Headers & Wire Housings 161,413
DLP-IO8-G Datalogging & Acquisition 337
CMS442-CTP LED Lenses 7,754
242163 RF Adapters - Between Series 652
880-06/006 Power Line Filters 79
CMC441-RTP LED Lenses 2,796
CNX440-X02-4-1-24 LED Mounting Hardware 464
08051A181FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,900
Real Time Availability
Stock:
240 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.58
10:
$2.96
20:
$2.59
50:
$2.34
100:
$2.22
200:
$1.97
500:
$1.79
$1.67

To add to a project, please Log In.


682250149 121159121 165583196 189371948 110967980 113797795 151682008 146259450