|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX410033E24118
Manufacturer Part #:

CNX410-033-E02-4-1-18

Manufacturer:

Description:
LED Mounting Hardware LED Conn 330ohm 18" 24AWG with Header
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 457.2 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Style: Panel
Series: CNX 410
Factory Pack Quantity: 100
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_033_E02_4_1_18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 100
Pricing (USD)
500:
$2.32
$2.16

To add to a project, please Log In.

146259450 189371948 110967980 113797795 151682008 121159121